
DF36A-30P-SHL | |
|---|---|
DigiKey Part Number | 26-DF36A-30P-SHLTR-ND - Tape & Reel (TR) 26-DF36A-30P-SHLCT-ND - Cut Tape (CT) 26-DF36A-30P-SHLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF36A-30P-SHL |
Description | CONN COVER FOR 30POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For DF36 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF36A-30P-SHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 30 | |
For Use With/Related Products | DF36 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,43810 Kč | 24 381,00 Kč |
| 20 000 | 2,32173 Kč | 46 434,60 Kč |
| 30 000 | 2,25628 Kč | 67 688,40 Kč |
| 50 000 | 2,17645 Kč | 108 822,50 Kč |
| 70 000 | 2,12543 Kč | 148 780,10 Kč |
| 100 000 | 2,07266 Kč | 207 266,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 3,06560 Kč | 76,64 Kč |
| 50 | 2,88520 Kč | 144,26 Kč |
| 100 | 2,71080 Kč | 271,08 Kč |
| 250 | 2,49876 Kč | 624,69 Kč |
| 500 | 2,34968 Kč | 1 174,84 Kč |
| 1 000 | 2,20962 Kč | 2 209,62 Kč |
| 2 500 | 2,03706 Kč | 5 092,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,00640 Kč | 100,16 Kč |
| 50 | 3,74180 Kč | 187,09 Kč |
| 100 | 3,47310 Kč | 347,31 Kč |
| 250 | 3,07328 Kč | 768,32 Kč |
| 500 | 2,93930 Kč | 1 469,65 Kč |
| 1 000 | 2,40490 Kč | 2 404,90 Kč |
| 2 500 | 2,20454 Kč | 5 511,35 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


