Connector Shield For DF36 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF36A-15P-SHL

DigiKey Part Number
26-DF36A-15P-SHLTR-ND - Tape & Reel (TR)
26-DF36A-15P-SHLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF36A-15P-SHL
Description
CONN COVER FOR 15POS PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Shield For DF36 Series
Datasheet
 Datasheet
EDA/CAD Models
DF36A-15P-SHL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Accessory Type
Shield
Number of Positions
15
For Use With/Related Products
DF36 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,31800 Kč33,18 Kč
253,06560 Kč76,64 Kč
502,88520 Kč144,26 Kč
1002,71080 Kč271,08 Kč
2502,49876 Kč624,69 Kč
5002,34968 Kč1 174,84 Kč
1 0002,20962 Kč2 209,62 Kč
2 5002,03706 Kč5 092,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,43810 Kč24 381,00 Kč
20 0002,32173 Kč46 434,60 Kč
30 0002,25628 Kč67 688,40 Kč
50 0002,17645 Kč108 822,50 Kč
70 0002,12543 Kč148 780,10 Kč
100 0002,07266 Kč207 266,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč