50 Position Rectangular Plug Connector Solder Gold 42-46 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF36-50P-0.4SD(51)

DigiKey Part Number
26-DF36-50P-0.4SD(51)TR-ND - Tape & Reel (TR)
26-DF36-50P-0.4SD(51)CT-ND - Cut Tape (CT)
26-DF36-50P-0.4SD(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF36-50P-0.4SD(51)
Description
CONN PLUG 50POS SOLDER 42-46AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Plug Connector Solder Gold 42-46 AWG
Datasheet
 Datasheet
EDA/CAD Models
DF36-50P-0.4SD(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug
Contact Type
Outer Shroud Contact
Number of Positions
50
Pitch
0.016" (0.40mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
42-46 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 621
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00035,28899 Kč176 444,95 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1046,95200 Kč469,52 Kč
2543,28120 Kč1 082,03 Kč
5040,69420 Kč2 034,71 Kč
10038,26680 Kč3 826,68 Kč
25035,28084 Kč8 820,21 Kč
50033,17852 Kč16 589,26 Kč
1 00031,20240 Kč31 202,40 Kč
2 50029,92215 Kč74 805,38 Kč
Digi-Reel®
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1054,88900 Kč548,89 Kč
2551,98280 Kč1 299,57 Kč
5050,77320 Kč2 538,66 Kč
10048,35420 Kč4 835,42 Kč
25042,31012 Kč10 577,53 Kč
50041,10106 Kč20 550,53 Kč
1 00035,05679 Kč35 056,79 Kč
2 50032,63912 Kč81 597,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč