20 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF36-20S-0.4V(52)

DigiKey Part Number
26-DF36-20S-0.4V(52)TR-ND - Tape & Reel (TR)
26-DF36-20S-0.4V(52)CT-ND - Cut Tape (CT)
26-DF36-20S-0.4V(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF36-20S-0.4V(52)
Description
CONN RCPT 20POS 0.016 GOLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF36-20S-0.4V(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Black
Insulation Height
0.059" (1.50mm)
Contact Length - Post
-
Operating Temperature
-35°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
30VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.90µin (0.099µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 068
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,53646 Kč97 682,30 Kč
10 00018,60501 Kč186 050,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1025,97500 Kč259,75 Kč
2524,34920 Kč608,73 Kč
5023,18600 Kč1 159,30 Kč
10022,07520 Kč2 207,52 Kč
25020,69228 Kč5 173,07 Kč
50019,70452 Kč9 852,26 Kč
1 00018,76360 Kč18 763,60 Kč
2 50018,31236 Kč45 780,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč