
DF36-15S-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF36-15S-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF36-15S-0.4V(51)CT-ND - Cut Tape (CT) 26-DF36-15S-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF36-15S-0.4V(51) |
Description | CONN RCPT 15POS 0.016 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF36-15S-0.4V(51) Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Operating Temperature -35°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Center Strip Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.90µin (0.099µm) |
Termination | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,08544 Kč | 85 427,20 Kč |
| 10 000 | 16,27070 Kč | 162 707,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 100 | 18,34180 Kč | 1 834,18 Kč |
| 500 | 15,90136 Kč | 7 950,68 Kč |
| 1 000 | 14,95352 Kč | 14 953,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 25,40800 Kč | 254,08 Kč |
| 100 | 22,71350 Kč | 2 271,35 Kč |
| 500 | 18,92802 Kč | 9 464,01 Kč |
| 1 000 | 16,22410 Kč | 16 224,10 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |







