
DF33C-6DP-3.3DSA(24) | |
|---|---|
DigiKey Part Number | H122467-ND |
Manufacturer | |
Manufacturer Product Number | DF33C-6DP-3.3DSA(24) |
Description | CONN HEADER VERT 6POS 3.3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF33C-6DP-3.3DSA(24) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.453" (11.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | - | |
Voltage Rating | 500V | |
Mated Stacking Heights | 17.6mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 95 | 8,11411 Kč | 770,84 Kč |
| 190 | 7,72616 Kč | 1 467,97 Kč |
| 570 | 7,14926 Kč | 4 075,08 Kč |
| 1 045 | 6,84977 Kč | 7 158,01 Kč |
| 5 035 | 6,13033 Kč | 30 866,21 Kč |
| 10 070 | 5,83784 Kč | 58 787,05 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


