Connector Header Through Hole 5 position 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF33C-5P-3.3DSA(24)

DigiKey Part Number
H122484-ND
Manufacturer
Manufacturer Product Number
DF33C-5P-3.3DSA(24)
Description
CONN HEADER VERT 5POS 3.3MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
DF33C-5P-3.3DSA(24) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.453" (11.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Board Guide
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
5A
Voltage Rating
500V
Mated Stacking Heights
17.6mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
607,72383 Kč463,43 Kč
1207,35458 Kč882,55 Kč
5406,61359 Kč3 571,34 Kč
1 0206,32287 Kč6 449,33 Kč
5 0405,64871 Kč28 469,50 Kč
10 0205,38144 Kč53 922,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč