
DF33C-4RS-3.3 | |
|---|---|
DigiKey Part Number | H122493-ND |
Manufacturer | |
Manufacturer Product Number | DF33C-4RS-3.3 |
Description | CONN RETAINER SINGLE ROW 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DF33C Series |
Datasheet | Datasheet |
EDA/CAD Models | DF33C-4RS-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 4 | |
For Use With/Related Products | DF33C Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,72080 Kč | 93,02 Kč |
| 50 | 3,54440 Kč | 177,22 Kč |
| 100 | 3,37650 Kč | 337,65 Kč |
| 300 | 3,12310 Kč | 936,93 Kč |
| 500 | 3,01238 Kč | 1 506,19 Kč |
| 1 000 | 2,86854 Kč | 2 868,54 Kč |
| 2 500 | 2,68875 Kč | 6 721,88 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


