Connector Retainer For DF33C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF33C-4RS-3.3

DigiKey Part Number
H122493-ND
Manufacturer
Manufacturer Product Number
DF33C-4RS-3.3
Description
CONN RETAINER SINGLE ROW 4POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Retainer For DF33C Series
Datasheet
 Datasheet
EDA/CAD Models
DF33C-4RS-3.3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Retainer
Number of Positions
4
For Use With/Related Products
DF33C Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,96900 Kč39,69 Kč
253,72080 Kč93,02 Kč
503,54440 Kč177,22 Kč
1003,37650 Kč337,65 Kč
3003,12310 Kč936,93 Kč
5003,01238 Kč1 506,19 Kč
1 0002,86854 Kč2 868,54 Kč
2 5002,68875 Kč6 721,88 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč