24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF30FC-24DS-0.4V(81)

DigiKey Part Number
H125767TR-ND - Tape & Reel (TR)
H125767CT-ND - Cut Tape (CT)
H125767DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF30FC-24DS-0.4V(81)
Description
CONN RCPT 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF30FC-24DS-0.4V(81) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.9mm
Height Above Board
0.035" (0.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
Last Time Buy Date: 31.10.2027
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,22381 Kč56 119,05 Kč
10 00010,68844 Kč106 884,40 Kč
15 00010,38736 Kč155 810,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1018,18400 Kč181,84 Kč
2517,05040 Kč426,26 Kč
5016,23560 Kč811,78 Kč
10015,45870 Kč1 545,87 Kč
25014,48944 Kč3 622,36 Kč
50013,79694 Kč6 898,47 Kč
1 00013,13824 Kč13 138,24 Kč
Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,18400 Kč181,84 Kč
2517,44520 Kč436,13 Kč
5017,07140 Kč853,57 Kč
10016,33010 Kč1 633,01 Kč
25014,84560 Kč3 711,40 Kč
50013,36102 Kč6 680,51 Kč
1 00011,87647 Kč11 876,47 Kč
2 50010,76307 Kč26 907,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč