
DF3-9S-2DSA(55) | |
|---|---|
DigiKey Part Number | HR2051-ND |
Manufacturer | |
Manufacturer Product Number | DF3-9S-2DSA(55) |
Description | CONN RCPT 9POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF3-9S-2DSA(55) Models |
Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.232" (5.90mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Last Time Buy | Operating Temperature -30°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 6.6mm, 7.5mm |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Friction Lock | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 31,92625 Kč | 766,23 Kč |
| Unit Price without VAT: | 31,92625 Kč |
|---|---|
| Unit Price with VAT: | 38,63076 Kč |





