Socket Contact Gold 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3-22SCFC

DigiKey Part Number
H125749TR-ND - Tape & Reel (TR)
H125749CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF3-22SCFC
Description
CONN SOCKET 22AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF3-22SCFC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 082
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,28900 Kč22,89 Kč
252,15000 Kč53,75 Kč
502,04520 Kč102,26 Kč
1001,94650 Kč194,65 Kč
2501,82432 Kč456,08 Kč
5001,73696 Kč868,48 Kč
1 0001,65359 Kč1 653,59 Kč
2 5001,54999 Kč3 874,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,72352 Kč17 235,20 Kč
20 0001,64122 Kč32 824,40 Kč
30 0001,59495 Kč47 848,50 Kč
50 0001,53852 Kč76 926,00 Kč
70 0001,50244 Kč105 170,80 Kč
100 0001,46513 Kč146 513,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč