Socket Contact Gold 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3-22SCFC

DigiKey Part Number
H125749TR-ND - Tape & Reel (TR)
H125749CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF3-22SCFC
Description
CONN SOCKET 22AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF3-22SCFC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
102,27300 Kč22,73 Kč
252,13560 Kč53,39 Kč
502,03140 Kč101,57 Kč
1001,93330 Kč193,33 Kč
2501,81192 Kč452,98 Kč
5001,72516 Kč862,58 Kč
1 0001,64237 Kč1 642,37 Kč
2 5001,53947 Kč3 848,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,74604 Kč17 460,40 Kč
20 0001,66269 Kč33 253,80 Kč
30 0001,61581 Kč48 474,30 Kč
50 0001,55862 Kč77 931,00 Kč
70 0001,52209 Kč106 546,30 Kč
100 0001,48429 Kč148 429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč