
DF3-14P-2DS(01) | |
|---|---|
DigiKey Part Number | H3919-ND |
Manufacturer | |
Manufacturer Product Number | DF3-14P-2DS(01) |
Description | CONN HEADER R/A 14POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-14P-2DS(01) Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.122" (3.10mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bag | Insulation Height 0.197" (5.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 31,76300 Kč | 317,63 Kč |
| 100 | 26,98490 Kč | 2 698,49 Kč |
| 500 | 24,08686 Kč | 12 043,43 Kč |
| 1 000 | 22,93730 Kč | 22 937,30 Kč |
| 5 000 | 20,47635 Kč | 102 381,75 Kč |
| 10 000 | 19,50012 Kč | 195 001,20 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |


