




DF22S-3S-7.92C | |
|---|---|
DigiKey Part Number | 26-DF22S-3S-7.92C-ND |
Manufacturer | |
Manufacturer Product Number | DF22S-3S-7.92C |
Description | SOCKET, 30.0 A, 1000.0 V AC/DC, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.300" (7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.300" (7.62mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,05300 Kč | 200,53 Kč |
| 25 | 18,78920 Kč | 469,73 Kč |
| 50 | 17,88600 Kč | 894,30 Kč |
| 100 | 17,03150 Kč | 1 703,15 Kč |
| 300 | 15,76040 Kč | 4 728,12 Kč |
| 500 | 15,20214 Kč | 7 601,07 Kč |
| 1 000 | 14,47623 Kč | 14 476,23 Kč |
| 2 500 | 13,57008 Kč | 33 925,20 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


