New Product
2 Rectangular Connectors - Housings Receptacle Black 0.300" (7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.300" (7.62mm)
DF22S-2S-7.92C
DF22S-2S-7.92C
DF22B Series

DF22S-2S-7.92C

DigiKey Part Number
26-DF22S-2S-7.92C-ND
Manufacturer
Manufacturer Product Number
DF22S-2S-7.92C
Description
SOCKET, 30.0 A, 1000.0 V AC/DC,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.300" (7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.300" (7.62mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,84800 Kč178,48 Kč
2516,73120 Kč418,28 Kč
5015,92900 Kč796,45 Kč
10015,16900 Kč1 516,90 Kč
30014,03577 Kč4 210,73 Kč
50013,53868 Kč6 769,34 Kč
1 00012,89214 Kč12 892,14 Kč
2 50012,08510 Kč30 212,75 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč