Connector Header Through Hole, Right Angle 4 position 0.312" (7.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF22L-4P-7.92DS(53)

DigiKey Part Number
26-DF22L-4P-7.92DS(53)-ND
Manufacturer
Manufacturer Product Number
DF22L-4P-7.92DS(53)
Description
CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
DF22L-4P-7.92DS(53) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.146" (3.70mm)
Mfr
Insulation Height
0.480" (12.20mm)
Series
Contact Shape
Square
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-55°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Red
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
1000VAC/DC
Termination
Solder
Contact Finish Thickness - Post
8.00µin (0.203µm)
Fastening Type
Latch Holder
Base Product Number
Contact Length - Mating
0.354" (9.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1038,17400 Kč381,74 Kč
10032,44820 Kč3 244,82 Kč
50028,96254 Kč14 481,27 Kč
1 00027,58003 Kč27 580,03 Kč
5 00024,62154 Kč123 107,70 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč