




DF22BA-2EP-7.92A-3PRT | |
|---|---|
DigiKey Part Number | 26-DF22BA-2EP-7.92A-3PRT-ND |
Manufacturer | |
Manufacturer Product Number | DF22BA-2EP-7.92A-3PRT |
Description | BRANCH ADAPTER, 30.0 A, 1000.0 V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.312" (7.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Pitch | 0.312" (7.92mm) | |
Row Spacing | 0.350" (8.90mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 137,05400 Kč | 1 370,54 Kč |
| 25 | 128,45720 Kč | 3 211,43 Kč |
| 50 | 122,32600 Kč | 6 116,30 Kč |
| 100 | 116,48640 Kč | 11 648,64 Kč |
| 250 | 109,19464 Kč | 27 298,66 Kč |
| 500 | 103,98588 Kč | 51 992,94 Kč |
| 1 000 | 99,02804 Kč | 99 028,04 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |




