DF22A-1416SC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 3 934
Unit Price: 11,97000 Kč
Datasheet
Socket Contact Tin 14-16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF22A-1416SC

DigiKey Part Number
H123136-ND
Manufacturer
Manufacturer Product Number
DF22A-1416SC
Description
CONN SOCKET 14-16AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
DF22A-1416SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes