
DF22-1RS/P-7.92 | |
|---|---|
DigiKey Part Number | H123125-ND |
Manufacturer | |
Manufacturer Product Number | DF22-1RS/P-7.92 |
Description | CONN RETAINER 1POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DF22 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF22-1RS/P-7.92 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 1 | |
For Use With/Related Products | DF22 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 5,15720 Kč | 128,93 Kč |
| 50 | 4,91360 Kč | 245,68 Kč |
| 100 | 4,67630 Kč | 467,63 Kč |
| 300 | 4,32770 Kč | 1 298,31 Kč |
| 500 | 4,17398 Kč | 2 086,99 Kč |
| 1 000 | 3,97450 Kč | 3 974,50 Kč |
| 2 500 | 3,72538 Kč | 9 313,45 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

