
DF20EF-50DP-1V(52) | |
|---|---|
DigiKey Part Number | 26-DF20EF-50DP-1V(52)TR-ND - Tape & Reel (TR) 26-DF20EF-50DP-1V(52)CT-ND - Cut Tape (CT) 26-DF20EF-50DP-1V(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF20EF-50DP-1V(52) |
Description | CONN HEADER SMD 50POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF20EF-50DP-1V(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.181" (4.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,24127 Kč | 39 241,27 Kč |
| 2 000 | 37,36962 Kč | 74 739,24 Kč |
| 3 000 | 36,31681 Kč | 108 950,43 Kč |
| 5 000 | 35,03281 Kč | 175 164,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 48,94600 Kč | 489,46 Kč |
| 100 | 41,60330 Kč | 4 160,33 Kč |
| 500 | 37,13622 Kč | 18 568,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 46,95200 Kč | 469,52 Kč |
| 100 | 38,26680 Kč | 3 826,68 Kč |
| 500 | 33,17852 Kč | 16 589,26 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |


