
DF20B-2830SCFA | |
|---|---|
DigiKey Part Number | H126044TR-ND - Tape & Reel (TR) H126044CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF20B-2830SCFA |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,27100 Kč | 12,71 Kč |
| 25 | 1,16640 Kč | 29,16 Kč |
| 50 | 1,09140 Kč | 54,57 Kč |
| 100 | 1,02900 Kč | 102,90 Kč |
| 250 | 0,94736 Kč | 236,84 Kč |
| 500 | 0,89110 Kč | 445,55 Kč |
| 1 000 | 0,83778 Kč | 837,78 Kč |
| 2 500 | 0,77221 Kč | 1 930,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,83893 Kč | 8 389,30 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


