Connector Header Through Hole 4 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1EG-4P-2.5DSA

DigiKey Part Number
H3607-ND
Manufacturer
Manufacturer Product Number
DF1EG-4P-2.5DSA
Description
CONN HEADER VERT 4POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1EG-4P-2.5DSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.177" (4.50mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.642" (16.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
14.3mm, 15.8mm, 19.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,66900 Kč56,69 Kč
1004,82530 Kč482,53 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč