DF1EC-6P-2.5DSA(36)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1EC-6P-2.5DSA(36)

DigiKey Part Number
H126042-ND
Manufacturer
Manufacturer Product Number
DF1EC-6P-2.5DSA(36)
Description
CONN HEADER VERT 6POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1EC-6P-2.5DSA(36) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.177" (4.50mm)
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
-
Insulation Height
0.425" (10.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
14.3mm, 15.8mm, 19.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
Last Time Buy Date: 31.10.2027
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1020,98700 Kč209,87 Kč
10017,82940 Kč1 782,94 Kč
50015,91380 Kč7 956,90 Kč
1 00015,15411 Kč15 154,11 Kč
5 00013,52778 Kč67 638,90 Kč
10 00012,88260 Kč128 826,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč