
DF1E-4RS/P-2.5 | |
|---|---|
DigiKey Part Number | H11616-ND |
Manufacturer | |
Manufacturer Product Number | DF1E-4RS/P-2.5 |
Description | CONN RETAINER 4POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer Clip For DF1E Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1E-4RS/P-2.5 Models |
Category | Accessory Type Retainer Clip |
Manufacturer Hirose Electric Co Ltd | Number of Positions 4 |
Series | For Use With/Related Products DF1E Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 5,96500 Kč | 59,65 Kč |
| 25 | 5,58920 Kč | 139,73 Kč |
| 50 | 5,32240 Kč | 266,12 Kč |
| 100 | 5,06790 Kč | 506,79 Kč |
| 300 | 4,68900 Kč | 1 406,70 Kč |
| 500 | 4,52314 Kč | 2 261,57 Kč |
| 1 000 | 4,30687 Kč | 4 306,87 Kč |
| 2 500 | 4,03704 Kč | 10 092,60 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |




