
DF1E-2428PCFA | |
|---|---|
DigiKey Part Number | 26-DF1E-2428PCFATR-ND - Tape & Reel (TR) 26-DF1E-2428PCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF1E-2428PCFA |
Description | CONN PIN 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1E-2428PCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,62880 Kč | 65,72 Kč |
| 50 | 2,50720 Kč | 125,36 Kč |
| 100 | 2,38750 Kč | 238,75 Kč |
| 250 | 2,23672 Kč | 559,18 Kč |
| 500 | 2,12962 Kč | 1 064,81 Kč |
| 1 000 | 2,02799 Kč | 2 027,99 Kč |
| 2 500 | 1,90074 Kč | 4 751,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,75797 Kč | 17 579,70 Kč |
| 20 000 | 1,67406 Kč | 33 481,20 Kč |
| 30 000 | 1,62686 Kč | 48 805,80 Kč |
| 50 000 | 1,56927 Kč | 78 463,50 Kč |
| 70 000 | 1,53249 Kč | 107 274,30 Kč |
| 100 000 | 1,49443 Kč | 149 443,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



