Pin Contact Gold 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1E-2428PCA

DigiKey Part Number
H126035-ND
Manufacturer
Manufacturer Product Number
DF1E-2428PCA
Description
CONN PIN 24-28AWG CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact Gold 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF1E-2428PCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,86400 Kč38,64 Kč
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč