



DF1BZ-3P-2.5DSA | |
|---|---|
DigiKey Part Number | H10983-ND |
Manufacturer | |
Manufacturer Product Number | DF1BZ-3P-2.5DSA |
Description | CONN HEADER VERT 3POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1BZ-3P-2.5DSA Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Overall Contact Length 0.417" (10.60mm) |
Series | Insulation Height 0.374" (9.50mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -35°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color White |
Mounting Type | Voltage Rating 250V |
Termination Solder | Mated Stacking Heights 14mm |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,38000 Kč | 43,80 Kč |
| 100 | 3,71440 Kč | 371,44 Kč |
| 500 | 3,31560 Kč | 1 657,80 Kč |
| 1 000 | 3,15711 Kč | 3 157,11 Kč |
| 5 000 | 2,81791 Kč | 14 089,55 Kč |
| 10 000 | 2,68339 Kč | 26 833,90 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |











