



DF1BZ-16DP-2.5DSA | |
|---|---|
DigiKey Part Number | H11048-ND |
Manufacturer | |
Manufacturer Product Number | DF1BZ-16DP-2.5DSA |
Description | CONN HEADER VERT 16POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1BZ-16DP-2.5DSA Models |
Category | Contact Length - Mating 0.177" (4.50mm) |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Overall Contact Length 0.417" (10.60mm) |
Packaging Tray | Insulation Height 0.374" (9.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 14mm |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 12,84700 Kč | 128,47 Kč |
| 100 | 10,91160 Kč | 1 091,16 Kč |
| 500 | 9,73952 Kč | 4 869,76 Kč |
| 1 000 | 9,27423 Kč | 9 274,23 Kč |
| 5 000 | 8,27855 Kč | 41 392,75 Kč |
| 10 000 | 7,88361 Kč | 78 836,10 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |






