DF1BD-2P-2.5DSA(05) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 34 795
Unit Price: 3,33000 Kč
Datasheet
DF1BD-2P-2.5DSA(05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1BD-2P-2.5DSA(05)

DigiKey Part Number
H11016-ND
Manufacturer
Manufacturer Product Number
DF1BD-2P-2.5DSA(05)
Description
CONN HEADER VERT 2POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1BD-2P-2.5DSA(05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.177" (4.50mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.689" (17.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Keying Slot
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
14mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.11.2025
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10010,78580 Kč1 078,58 Kč
Manufacturers Standard Package
Unit Price without VAT:10,78580 Kč
Unit Price with VAT:13,05082 Kč