
DF1B-R28F | |
|---|---|
DigiKey Part Number | H3844TR-ND - Tape & Reel (TR) H3844CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF1B-R28F |
Description | CONN SOCKET 28AWG IDC TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 28 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-R28F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | IDC | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,94700 Kč | 9,47 Kč |
| 25 | 0,87560 Kč | 21,89 Kč |
| 50 | 0,82520 Kč | 41,26 Kč |
| 100 | 0,77670 Kč | 77,67 Kč |
| 250 | 0,71572 Kč | 178,93 Kč |
| 500 | 0,67276 Kč | 336,38 Kč |
| 1 000 | 0,63276 Kč | 632,76 Kč |
| 2 500 | 0,58325 Kč | 1 458,13 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

















