
| DF1B-R24FA(06) | |
|---|---|
| DigiKey Part Number | H11098TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | DF1B-R24FA(06) | 
| Description | CONN SOCKET 24AWG IDC GOLD | 
| Customer Reference | |
| Detailed Description | Socket Contact Gold 24 AWG IDC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DF1B-R24FA(06) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Last Time Buy | |
| Type | - | |
| Pin or Socket | Socket | |
| Contact Termination | IDC | |
| Wire Gauge | 24 AWG | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 1,95287 Kč | 19 528,70 Kč | 
| Unit Price without VAT: | 1,95287 Kč | 
|---|---|
| Unit Price with VAT: | 2,36297 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic