
DF1B-2428SCFA | |
|---|---|
DigiKey Part Number | H3834TR-ND - Tape & Reel (TR) H3834CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF1B-2428SCFA |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-2428SCFA Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 25 | 2,13560 Kč | 53,39 Kč |
| 50 | 2,03140 Kč | 101,57 Kč |
| 100 | 1,93330 Kč | 193,33 Kč |
| 250 | 1,81192 Kč | 452,98 Kč |
| 500 | 1,72516 Kč | 862,58 Kč |
| 1 000 | 1,64237 Kč | 1 642,37 Kč |
| 2 500 | 1,53947 Kč | 3 848,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39590 Kč | 13 959,00 Kč |
| 20 000 | 1,32925 Kč | 26 585,00 Kč |
| 30 000 | 1,29176 Kč | 38 752,80 Kč |
| 50 000 | 1,24604 Kč | 62 302,00 Kč |
| 70 000 | 1,21682 Kč | 85 177,40 Kč |
| 100 000 | 1,20962 Kč | 120 962,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |



















