
DF1B-18DP-2.5DSA(01) | |
|---|---|
DigiKey Part Number | H3673-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-18DP-2.5DSA(01) |
Description | CONN HEADER VERT 18POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-18DP-2.5DSA(01) Models |
Category | Contact Length - Mating 0.177" (4.50mm) |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Overall Contact Length 0.417" (10.60mm) |
Packaging Bag | Insulation Height 0.374" (9.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 14mm |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,46500 Kč | 254,65 Kč |
| 100 | 21,64590 Kč | 2 164,59 Kč |
| 500 | 19,32054 Kč | 9 660,27 Kč |
| 1 000 | 18,39830 Kč | 18 398,30 Kč |
| 5 000 | 16,42421 Kč | 82 121,05 Kč |
| 10 000 | 15,64098 Kč | 156 409,80 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


