
DF19K-20P-1H(52) | |
|---|---|
DigiKey Part Number | 26-DF19K-20P-1H(52)TR-ND - Tape & Reel (TR) 26-DF19K-20P-1H(52)CT-ND - Cut Tape (CT) 26-DF19K-20P-1H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF19K-20P-1H(52) |
Description | CONN HEADER BRD EDGE 20P 1MM |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Cutout; Surface Mount, Right Angle 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF19K-20P-1H(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.057" (1.45mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 Kč | 30,83 Kč |
| 10 | 26,18300 Kč | 261,83 Kč |
| 100 | 22,25060 Kč | 2 225,06 Kč |
| 500 | 19,86016 Kč | 9 930,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,63399 Kč | 20 633,99 Kč |
| 2 000 | 19,64936 Kč | 39 298,72 Kč |
| 3 000 | 19,09562 Kč | 57 286,86 Kč |
| 5 000 | 18,42009 Kč | 92 100,45 Kč |
| 7 000 | 17,98846 Kč | 125 919,22 Kč |
| 10 000 | 17,54192 Kč | 175 419,20 Kč |
| Unit Price without VAT: | 30,83000 Kč |
|---|---|
| Unit Price with VAT: | 37,30430 Kč |


