



DF19G-20S-1F(05) | |
|---|---|
DigiKey Part Number | H10761-ND |
Manufacturer | |
Manufacturer Product Number | DF19G-20S-1F(05) |
Description | CONN FPC RCPT 20POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Receptacle 0.039" (1.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DF19G-20S-1F(05) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Voltage Rating 100V |
Flat Flex Type FPC | Operating Temperature -35°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Receptacle | Current Rating (Amps) 0.5A |
Number of Positions 20 | Contact Finish Thickness 3.94µin (0.10µm) |
Pitch 0.039" (1.00mm) | Housing Color Beige |
Termination IDC | Base Product Number |
FFC, FCB Thickness 0.14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,30000 Kč | 303,00 Kč |
| 25 | 28,39760 Kč | 709,94 Kč |
| 50 | 27,04120 Kč | 1 352,06 Kč |
| 100 | 25,74770 Kč | 2 574,77 Kč |
| 300 | 23,82503 Kč | 7 147,51 Kč |
| 500 | 22,98148 Kč | 11 490,74 Kč |
| 1 000 | 21,88433 Kč | 21 884,33 Kč |
| 2 500 | 20,51471 Kč | 51 286,78 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


