Connector Header Surface Mount, Right Angle 14 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF19G-14P-1H(52)

DigiKey Part Number
26-DF19G-14P-1H(52)TR-ND - Tape & Reel (TR)
26-DF19G-14P-1H(52)CT-ND - Cut Tape (CT)
26-DF19G-14P-1H(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF19G-14P-1H(52)
Description
CONN HEADER SMD R/A 14POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 14 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF19G-14P-1H(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.065" (1.65mm)
Contact Shape
-
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Glow Wire Compliant, Shielded, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 723
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,88433 Kč21 884,33 Kč
2 00020,84010 Kč41 680,20 Kč
3 00020,25278 Kč60 758,34 Kč
5 00019,53646 Kč97 682,30 Kč
7 00019,07854 Kč133 549,78 Kč
10 00018,60501 Kč186 050,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1025,97500 Kč259,75 Kč
10022,07520 Kč2 207,52 Kč
50019,70452 Kč9 852,26 Kč
Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,91200 Kč259,12 Kč
10023,15870 Kč2 315,87 Kč
50019,29926 Kč9 649,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč