Image for DF17B(2.0)-50DP-0.5V(57) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF17B(2.0)-50DP-0.5V(57)

DigiKey Part Number
DF17B(2.0)-50DP-0.5V(57)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF17B(2.0)-50DP-0.5V(57)
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF17B(2.0)-50DP-0.5V(57) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
5mm, 6mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.169" (4.30mm)
Number of Positions
50
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,36137 Kč42 361,37 Kč
Manufacturers Standard Package
Unit Price without VAT:42,36137 Kč
Unit Price with VAT:51,25726 Kč