70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF17(3.0)-70DS-0.5V(57)

DigiKey Part Number
H11112TR-ND - Tape & Reel (TR)
H11112CT-ND - Cut Tape (CT)
H11112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF17(3.0)-70DS-0.5V(57)
Description
CONN RCPT 70POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF17(3.0)-70DS-0.5V(57) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
70
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm, 5.5mm, 7mm
Height Above Board
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 483
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,58344 Kč32 583,44 Kč
2 00031,02906 Kč62 058,12 Kč
3 00030,15481 Kč90 464,43 Kč
5 00029,08836 Kč145 441,80 Kč
7 00028,40684 Kč198 847,88 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1040,63100 Kč406,31 Kč
2538,09040 Kč952,26 Kč
5036,27200 Kč1 813,60 Kč
10034,53750 Kč3 453,75 Kč
25032,37388 Kč8 093,47 Kč
50030,82842 Kč15 414,21 Kč
Digi-Reel®
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1046,34300 Kč463,43 Kč
2544,38120 Kč1 109,53 Kč
5043,39020 Kč2 169,51 Kč
10041,41860 Kč4 141,86 Kč
25037,47472 Kč9 368,68 Kč
50034,51610 Kč17 258,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč