Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF14A-20P-1.25H(22)

DigiKey Part Number
26-DF14A-20P-1.25H(22)TR-ND - Tape & Reel (TR)
26-DF14A-20P-1.25H(22)CT-ND - Cut Tape (CT)
26-DF14A-20P-1.25H(22)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF14A-20P-1.25H(22)
Description
CONN HEADER SMD R/A 20POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF14A-20P-1.25H(22) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.087" (2.21mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 114
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,89000 Kč41,89 Kč
1035,51100 Kč355,11 Kč
10030,17100 Kč3 017,10 Kč
50026,92968 Kč13 464,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,68896 Kč27 688,96 Kč
2 00026,36797 Kč52 735,94 Kč
3 00025,62501 Kč76 875,03 Kč
5 00024,71864 Kč123 593,20 Kč
7 00024,13939 Kč168 975,73 Kč
Manufacturers Standard Package
Unit Price without VAT:41,89000 Kč
Unit Price with VAT:50,68690 Kč