
DF14-4P-1.25H(22) | |
|---|---|
DigiKey Part Number | 26-DF14-4P-1.25H(22)TR-ND - Tape & Reel (TR) 26-DF14-4P-1.25H(22)CT-ND - Cut Tape (CT) 26-DF14-4P-1.25H(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14-4P-1.25H(22) |
Description | CONN HEADER SMD R/A 4POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14-4P-1.25H(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.087" (2.21mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 100 | 17,42410 Kč | 1 742,41 Kč |
| 500 | 15,55154 Kč | 7 775,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,28828 Kč | 17 288,28 Kč |
| 2 000 | 16,46327 Kč | 32 926,54 Kč |
| 3 000 | 15,99922 Kč | 47 997,66 Kč |
| 5 000 | 15,43315 Kč | 77 165,75 Kč |
| 7 000 | 15,07140 Kč | 105 499,80 Kč |
| 10 000 | 14,69721 Kč | 146 972,10 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |





