
DF14-30P-1.25H(52) | |
|---|---|
DigiKey Part Number | 26-DF14-30P-1.25H(52)TR-ND - Tape & Reel (TR) 26-DF14-30P-1.25H(52)CT-ND - Cut Tape (CT) 26-DF14-30P-1.25H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14-30P-1.25H(52) |
Description | CONN HEADER SMD R/A 30POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.049" (1.25mm) |
EDA/CAD Models | DF14-30P-1.25H(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.087" (2.21mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,92000 Kč | 509,20 Kč |
| 100 | 43,26850 Kč | 4 326,85 Kč |
| 500 | 38,62246 Kč | 19 311,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,52570 Kč | 43 525,70 Kč |
| 2 000 | 41,45005 Kč | 82 900,10 Kč |
| 3 000 | 40,28242 Kč | 120 847,26 Kč |
| 5 000 | 38,85810 Kč | 194 290,50 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |






