
DF14-30P-1.25H(22) | |
|---|---|
DigiKey Part Number | 26-DF14-30P-1.25H(22)TR-ND - Tape & Reel (TR) 26-DF14-30P-1.25H(22)CT-ND - Cut Tape (CT) 26-DF14-30P-1.25H(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14-30P-1.25H(22) |
Description | CONN HEADER SMD R/A 30POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14-30P-1.25H(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.087" (2.21mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,16996 Kč | 33 169,96 Kč |
| 2 000 | 31,58784 Kč | 63 175,68 Kč |
| 3 000 | 30,69778 Kč | 92 093,34 Kč |
| 5 000 | 29,61226 Kč | 148 061,30 Kč |
| 7 000 | 28,91831 Kč | 202 428,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 Kč | 50,31 Kč |
| 10 | 42,73200 Kč | 427,32 Kč |
| 100 | 36,32180 Kč | 3 632,18 Kč |
| 500 | 32,42036 Kč | 16 210,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,20000 Kč | 56,20 Kč |
| 10 | 48,96200 Kč | 489,62 Kč |
| 100 | 43,75450 Kč | 4 375,45 Kč |
| 500 | 36,46196 Kč | 18 230,98 Kč |
| Unit Price without VAT: | 50,31000 Kč |
|---|---|
| Unit Price with VAT: | 60,87510 Kč |


