DF14-20P-1.25H(5x)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF14-20P-1.25H(52)

DigiKey Part Number
26-DF14-20P-1.25H(52)TR-ND - Tape & Reel (TR)
26-DF14-20P-1.25H(52)CT-ND - Cut Tape (CT)
26-DF14-20P-1.25H(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF14-20P-1.25H(52)
Description
CONN HEADER SMD R/A 20POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF14-20P-1.25H(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.087" (2.21mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 234
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,71902 Kč29 719,02 Kč
2 00028,30131 Kč56 602,62 Kč
3 00027,50393 Kč82 511,79 Kč
5 00026,53121 Kč132 656,05 Kč
7 00025,90948 Kč181 366,36 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1038,33200 Kč383,32 Kč
10032,57490 Kč3 257,49 Kč
50029,07636 Kč14 538,18 Kč
Digi-Reel®
QuantityUnit PriceExt Price
149,89000 Kč49,89 Kč
1043,46800 Kč434,68 Kč
10038,84360 Kč3 884,36 Kč
50032,36900 Kč16 184,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč