Connector Header Surface Mount 20 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13EA-20DP-1.25V(22)

DigiKey Part Number
26-DF13EA-20DP-1.25V(22)TR-ND - Tape & Reel (TR)
26-DF13EA-20DP-1.25V(22)CT-ND - Cut Tape (CT)
26-DF13EA-20DP-1.25V(22)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF13EA-20DP-1.25V(22)
Description
CONN HEADER SMD 20POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13EA-20DP-1.25V(22) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.094" (2.40mm)
Mfr
Insulation Height
0.189" (4.80mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Solder Retention
Number of Rows
2
Operating Temperature
-35°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
1A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
150VAC/DC
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,21300 Kč192,13 Kč
10016,33430 Kč1 633,43 Kč
50014,57934 Kč7 289,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,35597 Kč16 355,97 Kč
2 00015,57558 Kč31 151,16 Kč
3 00015,13641 Kč45 409,23 Kč
5 00014,60092 Kč73 004,60 Kč
7 00014,25860 Kč99 810,20 Kč
10 00013,90465 Kč139 046,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč