Connector Header Surface Mount 10 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13EA-10DP-1.25V(22)

DigiKey Part Number
26-DF13EA-10DP-1.25V(22)TR-ND - Tape & Reel (TR)
26-DF13EA-10DP-1.25V(22)CT-ND - Cut Tape (CT)
26-DF13EA-10DP-1.25V(22)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF13EA-10DP-1.25V(22)
Description
CONN HEADER SMD 10POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13EA-10DP-1.25V(22) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.094" (2.40mm)
Mfr
Insulation Height
0.189" (4.80mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Solder Retention
Number of Rows
2
Operating Temperature
-35°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
1A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
150VAC/DC
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 761
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,57318 Kč12 573,18 Kč
2 00011,97306 Kč23 946,12 Kč
3 00011,63548 Kč34 906,44 Kč
5 00011,22381 Kč56 119,05 Kč
7 00010,96066 Kč76 724,62 Kč
10 00010,68844 Kč106 884,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,44700 Kč144,47 Kč
10012,27750 Kč1 227,75 Kč
50010,95718 Kč5 478,59 Kč
Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,02700 Kč140,27 Kč
10012,59670 Kč1 259,67 Kč
50010,30708 Kč5 153,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč