
DF13E-40DP-1.25V(52) | |
|---|---|
DigiKey Part Number | 26-DF13E-40DP-1.25V(52)TR-ND - Tape & Reel (TR) 26-DF13E-40DP-1.25V(52)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF13E-40DP-1.25V(52) |
Description | CONN HEADER SMD 40POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 100 | 28,71690 Kč | 2 871,69 Kč |
| 500 | 25,63268 Kč | 12 816,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,46888 Kč | 28 468,88 Kč |
| 2 000 | 27,11073 Kč | 54 221,46 Kč |
| 3 000 | 26,34682 Kč | 79 040,46 Kč |
| 5 000 | 25,41497 Kč | 127 074,85 Kč |
| 7 000 | 24,81943 Kč | 173 736,01 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |





