
DF13E-10DP-1.25V(52) | |
|---|---|
DigiKey Part Number | 26-DF13E-10DP-1.25V(52)TR-ND - Tape & Reel (TR) 26-DF13E-10DP-1.25V(52)CT-ND - Cut Tape (CT) 26-DF13E-10DP-1.25V(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13E-10DP-1.25V(52) |
Description | CONN HEADER SMD 10POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.189" (4.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Beige |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Style | Voltage Rating 29.9VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 5.8mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,52796 Kč | 13 527,96 Kč |
| 2 000 | 12,88217 Kč | 25 764,34 Kč |
| 3 000 | 12,51894 Kč | 37 556,82 Kč |
| 5 000 | 12,07599 Kč | 60 379,95 Kč |
| 7 000 | 11,79290 Kč | 82 550,30 Kč |
| 10 000 | 11,50012 Kč | 115 001,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 100 | 13,39460 Kč | 1 339,46 Kč |
| 500 | 11,95500 Kč | 5 977,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 100 | 11,29060 Kč | 1 129,06 Kč |
| 500 | 9,78842 Kč | 4 894,21 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



