



DF13C-2P-1.25V(51) | |
|---|---|
DigiKey Part Number | H125744TR-ND - Tape & Reel (TR) H125744CT-ND - Cut Tape (CT) H125744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13C-2P-1.25V(51) |
Description | CONN HEADER SMD 2POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13C-2P-1.25V(51) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.189" (4.80mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 150V |
Mounting Type | Mated Stacking Heights 5.8mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 100 | 9,24540 Kč | 924,54 Kč |
| 500 | 8,25180 Kč | 4 125,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,00856 Kč | 9 008,56 Kč |
| 2 000 | 8,57853 Kč | 17 157,06 Kč |
| 3 000 | 8,33656 Kč | 25 009,68 Kč |
| 5 000 | 8,04148 Kč | 40 207,40 Kč |
| 7 000 | 7,85295 Kč | 54 970,65 Kč |
| 10 000 | 7,65787 Kč | 76 578,70 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











