Connector Header Surface Mount 8 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13B-8P-1.25V(21)

DigiKey Part Number
H3399TR-ND - Tape & Reel (TR)
H3399CT-ND - Cut Tape (CT)
H3399DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF13B-8P-1.25V(21)
Description
CONN HEADER SMD 8POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
5.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,96663 Kč10 966,63 Kč
2 00010,44304 Kč20 886,08 Kč
3 00010,14861 Kč30 445,83 Kč
5 0009,78944 Kč48 947,20 Kč
7 0009,55994 Kč66 919,58 Kč
10 0009,32255 Kč93 225,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,01900 Kč130,19 Kč
10010,60190 Kč1 060,19 Kč
5009,18998 Kč4 594,99 Kč
Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,55200 Kč145,52 Kč
10013,06500 Kč1 306,50 Kč
50010,68882 Kč5 344,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč